+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L1CU-GRN1000000000

Power LED; green; 120°; 350mA; λd: 520÷540nm; 80÷117lm; 2x2x8mm; SMD


Manufacturer: LUMILEDS

Manufacturer part number:
L1CU-GRN1000000000
TME Symbol:
L1CU-GRN1000000000

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
green
Viewing angle
120°
LED current
350mA
Wavelength
520...540nm
Luminosity
80...117lm
Dimensions
2x2x8mm
Mounting
SMD
Front
flat
Operating voltage
2.5...3.5V DC
Gross weight0.05 g
Certificates
See other products in this category: Colour power LEDs - Emiter LUMILEDS,
*
L1CU-GRN1000000000
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order