+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMILEDS
Manufacturer | LUMILEDS | |
Type of diode | power LED | |
LED colour | white | |
Colour temperature | 3000K | |
Luminosity | 280...302lm | |
Viewing angle | 120° | |
LED current | 700mA | |
Operating voltage | 2.65...3V DC | |
Dimensions | 3.45x3.45x2.265mm | |
Front | convex | |
Min. colour rendering index | 70 | |
Mounting | SMD |