+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LUMILEDS
Manufacturer | LUMILEDS | |
Type of diode | power LED | |
LED colour | red | |
Viewing angle | 125° | |
LED current | 1500mA | |
Wavelength | 620...630nm | |
Luminosity | 75...85lm | |
Dimensions | 1.4x1.4x0.78mm | |
Mounting | SMD | |
Front | flat | |
Operating voltage | 2...2.8V DC |