+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L1RX-RYL1000000000

Power LED; royal blue; 125°; 1500mA; λd: 440÷455nm; 1300÷1635lm


Manufacturer: LUMILEDS

Manufacturer part number:
L1RX-RYL1000000000
TME Symbol:
L1RX-RYL1000000000

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
royal blue
Viewing angle
125°
LED current
1500mA
Wavelength
440...455nm
Luminosity
1300...1635lm
Dimensions
1.4x1.4x0.78mm
Mounting
SMD
Front
flat
Operating voltage
2.5...3.5V DC
Gross weight0.05 g
Certificates
See other products in this category: Colour power LEDs - Emiter LUMILEDS,
*
L1RX-RYL1000000000
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order