+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | STX | |
Number of pins | 4 | |
Spatial orientation | straight | |
Polarisation | D code - Ethernet | |
IP rating | IP67 | |
Electrical mounting | cables | |
Mechanical mounting | for cable | |
Cable length | 2m | |
Wire insulation material | PUR | |
Locking system | internal thread, threaded joint | |
Ethernet category | Cat 5 | |
Alias | CS03FC00BSFUTP2207C5-1PUR-A0200 |