+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L84615A0000

Connector: M12; plug; female; STX; PIN: 4; straight; D code-Ethernet


Manufacturer: TELEGÄRTNER

Manufacturer part number:
L84615A0000
TME Symbol:
L84615A0000

Specification

Manufacturer
TELEGÄRTNER
Type of connector
M12
Connector
plug
Kind of connector
female
Manufacturer series
STX
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
IP rating
IP67
Electrical mounting
cables
Mechanical mounting
for cable
Cable length
10m
Wire insulation material
PUR
Locking system
internal thread, threaded joint
Ethernet category
Cat 5
Alias
CS03FC00BSFUTP2207C5-1PUR-A1000
Gross weight682.9 g
Certificates
See other products in this category: M12 connectors with cable TELEGÄRTNER,
See other products from this series.:
*
L84615A0000
0 in TME stock
Net price for quantities from 1 pcs - 99.30 USDGross price for quantities from 1 pcs - 99.30 USD
Net price for quantities from 5 pcs - 88.27 USDGross price for quantities from 5 pcs - 88.27 USD
Net price for quantities from 10 pcs - 77.24 USDGross price for quantities from 10 pcs - 77.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.