+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L936C1-16

Fuse: fuse; cylindrical,industrial; 16A; 400VAC; gG; 9x36mm

Manufacturer: HAGER

Manufacturer part number:
L936C1-16
TME Symbol:
L936C1-16

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
16A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
9x36mm
Breaking capacity
100kA
Gross weight4.71 g
Certificates
See other products in this category: Other Fuses HAGER,
*
L936C1-16
44 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs