+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14.732mm | |
Number of characters | 1 | |
Colour | orange | |
Luminosity | 70mcd | |
Common electrode | cathode | |
Mounting | THT | |
Wavelength | 605nm | |
Operating voltage | 2.1V | |
Power | 65mW | |
LED current | 20mA |