+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAGI 119

Guard; steel wire; 119x119mm; screw; Ø4mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LAGI 119
TME Symbol:
LAGI/119

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of fan accessory
guard
Material
steel wire
Fan dimensions
119x119mm
Mounting
screw
Mounting hole dimensions
Ø4mm
Gross weight21.641 g
Certificates
See other products in this category: Guards FISCHER ELEKTRONIK,
*
LAGI 119
0 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs