+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP BA15D/24

Filament lamp: bayonet; BA15D; 5W; 24VDC; spherical; Ø15mm


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP BA15D/24
TME Symbol:
LAMP-BA15D/24

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
bayonet
Kind of handle
BA15D
Power
5W
Operating voltage
24V DC
Kind of bulb
spherical
Diameter
15mm
Bulb length
18mm
Gross weight4.6 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP BA15D/24
2399 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 30 pcs - 0.74 USDGross price for quantities from 30 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.