+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29500036

Polishing disc


Manufacturer: LAPP

Manufacturer part number:
29500036
TME Symbol:
LAPP-29500036

Specification

Manufacturer
LAPP
Type of power tool accessories
polishing disc
Tools application
  • fiber optics
  • for POF Simplex 2,2 mm connectors
Gross weight54.1 g
EAN code4044776704744

WATCH VIDEO

See other products in this category: Abrasive Sheets and Discs LAPP,
*
29500036
0 in TME stock
Net price for quantities from 1 pcs - 50.98 USDGross price for quantities from 1 pcs - 50.98 USD
Net price for quantities from 3 pcs - 47.80 USDGross price for quantities from 3 pcs - 47.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.