+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61735807

Stripping tool; 4÷16mm2


Manufacturer: LAPP

Manufacturer part number:
61735807
TME Symbol:
LAPP-61735807

Specification

Manufacturer
LAPP
Type of tool
stripping tool
Wire cross-section
4...16mm2
Gross weight300 g
EAN code4044773832365
See other products in this category: Strippers for wire & cable LAPP,
*
61735807
0 in TME stock
Net price for quantities from 1 pcs - 133.19 USDGross price for quantities from 1 pcs - 133.19 USD
Net price for quantities from 3 pcs - 123.67 USDGross price for quantities from 3 pcs - 123.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.