+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.1000

Laboratory connector: 2mm banana; socket; 6mm; non-insulated


Manufacturer: STÄUBLI

Manufacturer part number:
23.1000
TME Symbol:
LB2-A

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Overall length
6mm
Contact plating
gold-plated
Connector variant
non-insulated
Material
brass
Gross weight0.278 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.1000
4137 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs