+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.7512

Laboratory connector: 2mm banana; socket; 10A; 30VAC; 60VDC

Manufacturer: STÄUBLI

Manufacturer part number:
49.7512
TME Symbol:
LB2-D

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Rated voltage
30V AC/60V DC
Overall length
10mm
Mounting
soldered
Contact plating
gold-plated
Connector variant
non-insulated
Socket size
2mm
Dimensions
Gross weight0.377 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
49.7512
3349 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs