+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-402VN

Display: LED; 7-segment; 10.16mm; No.char: 2; red; 20mcd; cathode

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LB-402VN
TME Symbol:
LB402VN-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Number of characters
2
Colour
red
Luminosity
20mcd
Common electrode
cathode
Dimensions
24x18x7mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Operating voltage
2.1V
Power
40mW
Gross weight3.6 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LB-402VN
188 in an external stock
Net price for quantities from 23 pcs - 3.41 USDGross price for quantities from 23 pcs - 3.41 USD
Net price for quantities from 30 pcs - 2.84 USDGross price for quantities from 30 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 23.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.