+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB-502VN

Display: LED; No.char: 2; red; cathode; 2V; 960mW

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LB-502VN
TME Symbol:
LB502VN-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Number of characters
2
Colour
red
Common electrode
cathode
Mounting
THT
Wavelength
650nm
Operating current
10mA
Operating voltage
2V
Power
0.96W
Gross weight6.3 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LB-502VN
192 in an external stock
Net price for quantities from 24 pcs - 3.22 USDGross price for quantities from 24 pcs - 3.22 USD
Net price for quantities from 30 pcs - 2.65 USDGross price for quantities from 30 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.53 USDGross price for quantities from 50 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.