+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LBA150PS12

Power supply: switching; for building in; 150W; 12VDC; 12.5A; 88%

NEW

Manufacturer: XP POWER

Manufacturer part number:
LBA150PS12
TME Symbol:
LBA150PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
for building in
Power
0.15kW
Output voltage
12V DC
Output current
12.5A
Number of outputs
1
Body dimensions
199x99x30mm
Manufacturer series
LBA150
Operating temperature
-30...70°C
Electrical connection
screw terminals
Mounting
for building in, screw type
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
88%
Application
industry, Smart Home
Insulation voltage
3kV
Switching frequency
75kHz
Additional functions
  • adjustable output voltage
  • LED indication
  • remote ON/OFF control
Supply voltage
  • 90...264V AC
Gross weight593.3 g
See other products in this category: Built-in Power Supplies XP POWER,
See other products from this series.:
*
LBA150PS12
20 in TME stock
Net price for quantities from 1 pcs - 33.30 USDGross price for quantities from 1 pcs - 33.30 USD
Net price for quantities from 5 pcs - 31.16 USDGross price for quantities from 5 pcs - 31.16 USD
Net price for quantities from 10 pcs - 29.00 USDGross price for quantities from 10 pcs - 29.00 USD
Net price for quantities from 20 pcs - 27.17 USDGross price for quantities from 20 pcs - 27.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.