+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 50W | |
Output voltage | 12V DC | |
Output current | 4.2A | |
Number of outputs | 1 | |
Body dimensions | 99x82x30mm | |
Manufacturer series | LBA50 | |
Operating temperature | -30...70°C | |
Electrical connection | screw terminals | |
Mounting | for building in, screw type | |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 85% | |
Application | industry, Smart Home | |
Insulation voltage | 3kV | |
Switching frequency | 65kHz |