+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11243

Connector: loudspeaker; plug; male; screw terminal; angled 90°


Manufacturer: GOOBAY

Manufacturer part number:
11243
TME Symbol:
LC-004

Specification

Manufacturer
GOOBAY
Type of connector
loudspeaker
Connector
plug
Kind of connector
male
Electrical mounting
screw terminal
Spatial orientation
angled 90°
Colour
black
Gross weight2.3 g
Certificates
See other products in this category: Loudspeaker connectors GOOBAY,
*
11243
963 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs