+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11242

Connector: loudspeaker; plug; male; plastic; screw terminal


Manufacturer: GOOBAY

Manufacturer part number:
11242
TME Symbol:
LC-106

Specification

Manufacturer
GOOBAY
Type of connector
loudspeaker
Connector
plug
Kind of connector
male
Enclosure material
plastic
Electrical mounting
screw terminal
Spatial orientation
angled 90°
Gross weight4.77 g
Certificates
See other products in this category: Loudspeaker connectors GOOBAY,
*
11242
229 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs