+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP005-GL22

Ground/earth cable; 220mm; fork terminal,crocodile clip


Manufacturer: TELEDYNE LECROY

Manufacturer part number:
PP005-GL22
TME Symbol:
LC-PP005-GL22

Specification

Manufacturer
TELEDYNE LECROY
Type of test accessories
ground/earth cable
Length
0.22m
Cable/adapter structure
  • crocodile clip
  • fork terminal
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads TELEDYNE LECROY,
*
PP005-GL22
0 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.