+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3DSO1102

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 14Mpts/ch; 1n÷100s/div


Manufacturer: TELEDYNE LECROY

Manufacturer part number:
T3DSO1102
TME Symbol:
LC-T3DSO1102

Specification

Manufacturer
TELEDYNE LECROY
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
14Mpts/ch
Kind of display used
colour, LCD TFT 7"
Trigger modes
automatic, normal, single
Trigger
dropout, falling-edge, impulse width, pattern width, rising-edge, runt, video signal, window
Time base
1n...100s/div
Max. input voltage
400V
Vertical resolution
8bit
Manufacturer series
T3DSO1000
Rise time
3.5ns
Input impedance
1MΩ/18pF
Input sensitivity
500µV/div...10V/div
Dimensions
312x134x150mm
Display resolution
800x480
Interface
  • LAN
  • USB
Measuring instrument features
  • automatic measurements function
  • defined part of displayed signal zoom
  • mathematical functions: addition, subtraction, division, multiplication and FFT
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.7252 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes TELEDYNE LECROY,
See other products from this series.:
*
T3DSO1102
4 in TME stock
Net price for quantities from 1 pcs - 919.77 USDGross price for quantities from 1 pcs - 919.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.