+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of cable accessories | cable tie | |
Length | 0.15m | |
Tie width | 12mm | |
Tie material | stainless steel AISI 304 | |
Tie strength | 1112N | |
Colour | black | |
Version | perforated | |
Loop diameter max | 34mm | |
Plating material | polyester | |
Thickness | 0.3mm | |
Resistance to | UV rays | |
Operating temperature | -60...150°C |