+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCD-SMART-CHARGER

Charger: microprocessor-based; Ni-MH; Size: AA,AAA,R3,R6

Manufacturer: VARTA

Manufacturer part number:
LCD-SMART-CHARGER
TME Symbol:
LCD-SMART-CHARGER

Specification

Manufacturer
VARTA
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R3, R6
Indication
LCD display
Version
consumer
Connectors for the country
Europe
Tester features
  • detection of damaged batterie
  • out USB 5V
  • rechargeable battery discharging
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V 2100mAh x4
Gross weight508.8 g
See other products in this category: Chargers VARTA,
*
LCD-SMART-CHARGER
2 in TME stock
Net price for quantities from 1 pcs - 55.57 USDGross price for quantities from 1 pcs - 55.57 USD
Net price for quantities from 4 pcs - 48.52 USDGross price for quantities from 4 pcs - 48.52 USD
Net price for quantities from 8 pcs - 48.46 USDGross price for quantities from 8 pcs - 48.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs