+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCD6-14A-L

Tip: ring tube; 1/4"; crimped; for cable; copper alloy; 6AWG


Manufacturer: PANDUIT

Manufacturer part number:
LCD6-14A-L
TME Symbol:
LCD6-14A-L

Specification

Manufacturer
PANDUIT
Type of tip
ring tube
Hole for screw
1/4"
Electrical mounting
crimped
Mechanical mounting
for cable
Contact material
copper alloy
Wire size
6AWG
Number of holes
2
Gross weight10.745 g
Certificates
EAN code74983383108
See other products in this category: Non-insulated terminals PANDUIT,
*
LCD6-14A-L
0 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
Net price for quantities from 1000 pcs - 6.13 USDGross price for quantities from 1000 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs