+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | KNX / LED | |
Communictions protocol | KNX | |
IP rating | IP20 | |
Manufacturer series | LCM | |
Operating temperature | -30...90°C | |
Body dimensions | 123.5x81.5x23mm | |
Power | 60.3W | |
Output current | 700 (500...1400)mA | |
Output voltage | 2...90V DC | |
Efficiency | 91% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |