+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TAIYO YUDEN
Manufacturer | TAIYO YUDEN | |
Type of ferrite | bead | |
Mounting | SMD | |
Operating current | 1.1A | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Resistance | 4mΩ | |
Tolerance | ±30% | |
Impedance | 25Ω | |
Manufacturer series | LCMC | |
Test frequency | 100MHz | |
Operating temperature | -40...125°C |