+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCMCC201208T420RG

Ferrite: bead; SMD; 1.1A; 0805; R: 8mΩ; ±25%; Z: 42Ω; LCMC; -40÷125°C

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
LCMCC201208T420RG
TME Symbol:
LCMCC201208T420RG

Specification

Manufacturer
TAIYO YUDEN
Type of ferrite
bead
Mounting
SMD
Operating current
1.1A
Case - inch
0805
Case - mm
2012
Resistance
8mΩ
Tolerance
±25%
Impedance
42Ω
Manufacturer series
LCMC
Operating temperature
-40...125°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TAIYO YUDEN,
See other products from this series.:
*
LCMCC201208T420RG
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 40000 pcs - 0.11 USDGross price for quantities from 40000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.