+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BW4018-2450

Counter: electromechanical; working time; mechanical indicator

Manufacturer: MÜLLER

Manufacturer part number:
BW4018-2450
TME Symbol:
LCP-BW24VAC

Specification

Manufacturer
MÜLLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,99h
Body dimensions
48x48x34mm
Operating temperature
-15...60°C
Display height 1
4.4mm
Mounting hole dimensions
46x46mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP50
Mounting
on panel
Supply voltage
  • 24V AC
Gross weight50.7 g
See other products in this category: Hour Counters MÜLLER,
*
BW4018-2450
8 in TME stock
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 27.79 USDGross price for quantities from 3 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.