+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BW7089-23050

Counter: electromechanical; working time; mechanical indicator


Manufacturer: MÜLLER

Manufacturer part number:
BW7089-23050
TME Symbol:
LCP-DIN/230

Specification

Manufacturer
MÜLLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
999999
Body dimensions
90x35x60mm
Operating temperature
-15...60°C
Display height 1
4.4mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP50
Mounting
for DIN rail mounting
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight87.67 g
See other products in this category: Hour Counters MÜLLER,
*
BW7089-23050
12 in TME stock
Net price for quantities from 1 pcs - 33.14 USDGross price for quantities from 1 pcs - 33.14 USD
Net price for quantities from 3 pcs - 29.93 USDGross price for quantities from 3 pcs - 29.93 USD
Net price for quantities from 5 pcs - 26.73 USDGross price for quantities from 5 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs