+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCR-8101G

LCR meter; LCD 3,2"; 320x240; 0.01mΩ÷100MΩ; 0.01pF÷1000mF


Manufacturer: GW INSTEK

Manufacturer part number:
LCR-8101G

Alternative designations: 01CR810110GT

TME Symbol:
LCR-8101G

Specification

Manufacturer
GW INSTEK
Type of meter
LCR meter
Kind of display used
LCD 3,2"
Display resolution
320x240
Resistance measuring range
0.01mΩ...100MΩ
Capacitance measuring range
0.01pF...1000mF
Measurement accuracy
±0,1%
Measurement frequency
20Hz...1MHz
Measurement
capacitance, dissipation factor D, inductance, phase angle θ, quality factor Q, resistance
Inductance measuring range
0.1nH...100kH
Dimensions
330x170x340mm
Supply voltage
  • 100...240V AC
Measuring instrument features
  • selectable parallel or serial equivalent circuit
  • simultaneously displays 2 measurements
Standard equipment
  • four-wire Kelvin clips
  • mains cable
Gross weight8.28 kg
EAN code4719692504821

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
*
LCR-8101G
0 in TME stock
Net price for quantities from 1 pcs - 7 534.11 USDGross price for quantities from 1 pcs - 7 534.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.