+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCR-8220

LCR meter; LCD 7"; 10Hz÷20MHz; Interface: GPIB,LAN,RS232,USB

Manufacturer: GW INSTEK

Manufacturer part number:
LCR-8220

Alternative designations: 01CR82H200GT

TME Symbol:
LCR-8220

Specification

Manufacturer
GW INSTEK
Type of meter
LCR meter
Kind of display used
LCD 7"
Measurement frequency
10Hz...20MHz
Measurement
admittance, capacitance, conductance, dissipation factor, impedance, inductance, phase angle θ, quality factor, reactance, resistance
Manufacturer series
LCR-8200
Dimensions
346x145x335mm
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Standard equipment
  • four-wire Kelvin clips
  • mains cable
Gross weight3.3 kg
EAN code4713008672655

WATCH VIDEO

See other products in this category: LCR Meter GW INSTEK,
See other products from this series.:
*
LCR-8220
0 in TME stock
Net price for quantities from 1 pcs - 21 550.31 USDGross price for quantities from 1 pcs - 21 550.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.