+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-12P

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 40A; automotive; LD


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LD-12P
TME Symbol:
LD-12P

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
40A
DC contacts rating @R
30A / 12V DC
Relay variant
automotive
Manufacturer series
LD
Coil resistance
80Ω
Operating temperature
-40...85°C
Body dimensions
28x28x25mm
Mounting
on panel, socket
Contact resistance
100mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Mechanical durability
1000000 cycles
Coil current
150mA
Operate time
10ms
Release time
10ms
Electrical life
100000 cycles
Related items
CS1-CW, RS-D03
Dimensions
Output configuration
Gross weight34.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LD-12P
6344 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 40 pcs - 1.81 USDGross price for quantities from 40 pcs - 1.81 USD
Net price for quantities from 260 pcs - 1.49 USDGross price for quantities from 260 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 400 pcs