+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-20.GN

Wire: for fan supplying; Plug: straight; 2m


Manufacturer: LIAN DUNG

Manufacturer part number:
A2-20.GN
TME Symbol:
LD-A2-20

Specification

Manufacturer
LIAN DUNG
Type of wire
for fan supplying
Plug variant
straight
Cable length
2m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight62.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Cables LIAN DUNG,
*
A2-20.GN
4663 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs