+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZEL-PB39-1717

Sound transducer: piezo signaller; SMD; 4000Hz; 8mA; -30÷75°C


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZEL-PB39-1717
TME Symbol:
LD-BZEL-PB39-1717

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
8mA
Operating temperature
-30...75°C
Operating voltage
3...20V DC
Sound level
83dB
Body colour
grey
Body dimensions
17x17x7.5mm
Enclosure material
PPS
Gross weight2.452 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator LOUDITY,
*
LD-BZEL-PB39-1717
341 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 600 pcs - 0.94 USDGross price for quantities from 600 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs