+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZEL-PB45-1414

Sound transducer: piezo signaller; SMD; 4000Hz; 5mA; -20÷70°C


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZEL-PB45-1414
TME Symbol:
LD-BZEL-PB45-1414

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Mounting
SMD
Resonant frequency
4kHz
Operating current
5mA
Operating temperature
-20...70°C
Operating voltage
3...16V DC
Sound level
80dB
Body colour
black
Body dimensions
14x14x7mm
Enclosure material
PPS
Gross weight1.54 g
Certificates

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator LOUDITY,
*
LD-BZEL-PB45-1414
1635 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.35 USDGross price for quantities from 20 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 600 pcs - 1.09 USDGross price for quantities from 600 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs