+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZEN-0803

Sound transducer: electromagnetic signaller; SMD; 2.73kHz; 90mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZEN-0803
TME Symbol:
LD-BZEN-0803

Specification

Manufacturer
LOUDITY
Type of sound transducer
electromagnetic signaller
Sound transducer features
without built-in generator
Mounting
SMD
Resonant frequency
2.73kHz
Operating current
90mA
Operating temperature
-30...80°C
Coil resistance
16Ω
Coil resistance tolerance
±3Ω
Operating voltage
2.5...4.5V DC
Sound level
85dB
Body dimensions
8.5x8.5x3mm
Gross weight0.494 g
Certificates

WATCH VIDEO

See other products in this category: Electromagnetic Sounders w/o Generator LOUDITY,
*
LD-BZEN-0803
0 in TME stock
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 3 000 pcs