+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-BZPG-2312-1

Sound transducer: piezo signaller; with built-in generator


Manufacturer: LOUDITY

Manufacturer part number:
LD-BZPG-2312-1
TME Symbol:
LD-BZPG-2312-1

Specification

Manufacturer
LOUDITY
Type of sound transducer
piezo signaller
Sound transducer features
with built-in generator
Resonant frequency
3.3kHz
Operating current
12mA
Operating temperature
-20...60°C
Diameter
22.5mm
Height
12mm
Operating voltage
1.5...24V DC
Mounting holes pitch
30mm
Sound level
85dB (d=0.3 m)
Leads
cables
Capacitance measurement frequency
500Hz
Gross weight3.64 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator LOUDITY,
*
LD-BZPG-2312-1
3155 in TME stock
Net price for quantities from 3 pcs - 1.11 USDGross price for quantities from 3 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 300 pcs - 0.80 USDGross price for quantities from 300 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs