+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-G9P67W0-30

LED lamp; G9; white warm; 230VAC; 600lm; 6.5W; 360°; 3000K

Manufacturer: GTV Poland

Manufacturer part number:
LD-G9P67W0-30
TME Symbol:
LD-G9P67W0-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
G9
Colour
white warm
Operating voltage
230V AC
Luminosity
600lm
Power consumption
6.5W
Viewing angle
360°
Colour temperature
3000K
Gross weight25.74 g
Certificates
EAN code5902801339141
See other products in this category: Light sources - lighting GTV Poland,
*
LD-G9P67W0-30
40 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 20 pcs - 3.87 USDGross price for quantities from 20 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs