+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-MC-6035

Microphone; electret; 50÷13000Hz; 2.2kΩ; -35dB; Ø6x3.5mm; 0.5mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-MC-6035
TME Symbol:
LD-MC-6035

Specification

Manufacturer
LOUDITY
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
50...13000Hz
Impedance
2.2kΩ
Microphone sensitivity
-35dB
Body dimensions
Ø6x3.5mm
Operating current
0.5mA
Operating voltage
1...10V
Leads
soldering pads
Gross weight0.215 g
Certificates
See other products in this category: Microphones and Headsets LOUDITY,
*
LD-MC-6035
2106 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 600 pcs - 0.37 USDGross price for quantities from 600 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs