+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | microphone | |
Kind of microphone | electret | |
Bandwidth | 50...16000Hz | |
Impedance | 2.2kΩ | |
Microphone sensitivity | -35dB | |
Body dimensions | Ø6x3.5mm | |
Operating current | 0.5mA | |
Operating voltage | 1...10V | |
Mounting | THT | |
Terminal pitch | 1.9mm |