+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-MC-9765

Microphone; electret; 200÷20000Hz; 2.2kΩ; -30dB; Ø9.7x6.5mm; 0.5mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-MC-9765
TME Symbol:
LD-MC-9765

Specification

Manufacturer
LOUDITY
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
200...20000Hz
Impedance
2.2kΩ
Microphone sensitivity
-30dB
Body dimensions
Ø9.7x6.5mm
Operating current
0.5mA
Operating voltage
1.5...10V
Leads
soldering pads
Gross weight0.82 g
Certificates
See other products in this category: Microphones and Headsets LOUDITY,
*
LD-MC-9765
4238 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs