+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-MC-9765P

Microphone; electret; 100÷16000Hz; 1.5kΩ; -44dB; Ø9.7x6.5mm; 0.5mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-MC-9765P
TME Symbol:
LD-MC-9765P

Specification

Manufacturer
LOUDITY
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
100...16000Hz
Impedance
1.5kΩ
Microphone sensitivity
-44dB
Body dimensions
Ø9.7x6.5mm
Operating current
0.5mA
Operating voltage
1...10V
Mounting
THT
Terminal pitch
2.5mm
Gross weight0.848 g
Certificates
See other products in this category: Microphones and Headsets LOUDITY,
*
LD-MC-9765P
5111 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 800 pcs