+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-MC-9765W

Microphone; electret; 50÷16000Hz; 2.2kΩ; -38dB; Ø9.7x6.5mm; 0.5mA


Manufacturer: LOUDITY

Manufacturer part number:
LD-MC-9765W
TME Symbol:
LD-MC-9765W

Specification

Manufacturer
LOUDITY
Type of sound transducer
microphone
Kind of microphone
electret
Bandwidth
50...16000Hz
Impedance
2.2kΩ
Microphone sensitivity
-38dB
Body dimensions
Ø9.7x6.5mm
Operating current
0.5mA
Operating voltage
1...10V
Leads
leads x2
Lead length
40mm
Gross weight1.056 g
Certificates
See other products in this category: Microphones and Headsets LOUDITY,
*
LD-MC-9765W
1867 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 20 pcs - 0.51 USDGross price for quantities from 20 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 125 pcsCardboard = 500 pcs