+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-NGU10PZ-4W

LED lamp; GU10; white cold; 230VAC; 350lm; 3.5W; 120°; 6400K

Manufacturer: GTV Poland

Manufacturer part number:
LD-NGU10PZ-4W
TME Symbol:
LD-NGU10PZ-4W

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white cold
Operating voltage
230V AC
Luminosity
350lm
Power consumption
3.5W
Viewing angle
120°
Colour temperature
6400K
Gross weight29.39 g
Certificates
EAN code5902801407420
See other products in this category: Light sources - lighting GTV Poland,
*
LD-NGU10PZ-4W
27 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.64 USDGross price for quantities from 20 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs