+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SMZGC30C-60

LED lamp; E27; white cold; 230VAC; 520lm; 6W; 160°; 6400K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SMZGC30C-60
TME Symbol:
LD-SMZGC30C-60

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
E27
Colour
white cold
Operating voltage
230V AC
Luminosity
520lm
Power consumption
6W
Viewing angle
160°
Colour temperature
6400K
Gross weight29.43 g
Certificates
EAN code5902801423734
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SMZGC30C-60
10 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs