+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPS2010-01R

Loudspeaker; miniature; 1W; 8Ω; 20x10x2.94mm; Sound level: 94dB


Manufacturer: LOUDITY

Manufacturer part number:
SPS2010-01R
TME Symbol:
LD-SPS2010-01R

Specification

Manufacturer
LOUDITY
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
20x10x2.94mm
Operating temperature
-25...60°C
Sound level
94dB
Resonant frequency
900Hz
Colour
black and silver
Height
2.94mm
Gross weight1.9 g
Certificates
See other products in this category: Speakers LOUDITY,
*
SPS2010-01R
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 80 pcs - 1.46 USDGross price for quantities from 80 pcs - 1.46 USD
Net price for quantities from 480 pcs - 1.16 USDGross price for quantities from 480 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs