+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1.5W | |
Maximum power | 1.8W | |
Impedance | 8Ω | |
Body dimensions | 20x14x3.7mm | |
Operating temperature | -25...60°C | |
Sound level | 105dB | |
Resonant frequency | 1.15kHz | |
Colour | black and silver | |
Height | 3.7mm |