+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOUDITY | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.8W | |
Maximum power | 1W | |
Impedance | 8Ω | |
Body dimensions | 20x13x4.87mm | |
Operating temperature | -25...75°C | |
Sound level | 93dB | |
Resonant frequency | 1.3kHz | |
Colour | black and silver | |
IP rating | IP67 | |
Height | 4.87mm |