+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-SZ30W10-30

LED lamp; GU10; neutral white; 230VAC; 270lm; 3W; 110°; 3600K

Manufacturer: GTV Poland

Manufacturer part number:
LD-SZ30W10-30
TME Symbol:
LD-SZ30W10-30

Specification

Manufacturer
GTV Poland
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
270lm
Power consumption
3W
Viewing angle
110°
Colour temperature
3600K
Gross weight54.499 g
Certificates
EAN code5902801360817
See other products in this category: Light sources - lighting GTV Poland,
*
LD-SZ30W10-30
9 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs